Carling Technologies V21AS00B-BZC00-000 technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VDCVA |
| Mechanical Life | 150000Cycles |
| Termination Style | Quick Connect |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies V21AS00B-BZC00-000 to view detailed technical specifications.
No datasheet is available for this part.