
This is a 10A silver contact rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a panel mount design and a SPST throw configuration. The switch is rated for 150,000 mechanical cycles and has an illumination type of lamp with neon. It is packaged in bulk and has an IP66 rating.
Carling Technologies V251B10C-ABB00-000 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SP, SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V251B10C-ABB00-000 to view detailed technical specifications.
No datasheet is available for this part.
