
This panel mount switch features tin and silver contacts, operates between -40°C and 85°C, and has a mechanical life of 150000 cycles. It is available in bulk packaging. The switch is not radiation hardened and has a quick connect termination. It is a single pole, single throw switch.
Carling Technologies V251B10C-AMB00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V251B10C-AMB00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
