Carling Technologies V251S00B-AZB00-000 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SP, SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V251S00B-AZB00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.