Carling Technologies V2D1S00B-AZS00-000 technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polycarbonate, Thermoplastic |
| Contact Material | Tin, Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP66 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies V2D1S00B-AZS00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.