SPST rocker switch featuring a curved actuator and quick connect termination. Rated for 20A at 12VDC, this panel-mount switch offers a mechanical life of 150,000 cycles and an electrical life of 100,000 cycles. Operating within a temperature range of -40°C to 85°C, it has a straight body orientation and requires a 36.83mm x 21.08mm panel cutout.
Carling Technologies V2D1WNH1-1EJ9B-17T technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 48.51 |
| Product Depth (mm) | 24.38 |
| Product Height (mm) | 54.51 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 48.51 |
| Body Depth (mm) | 24.38 |
| Body Height (mm) | 36.29 |
| Actuator Depth (mm) | 19.81 |
| Actuator Height (mm) | 8.05 |
| Terminal Length (mm) | 10.17 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 20@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies V2D1WNH1-1EJ9B-17T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.