This 12V SPST rocker switch features a tin and silver contact material and is rated for 85°C maximum operating temperature. It has a mechanical life of 150,000 cycles and can be mounted to a panel. The switch is not radiation hardened and is not RoHS compliant. It is available in bulk packaging with a quick connect termination.
Carling Technologies V2D2AH0B-A4C00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V2D2AH0B-A4C00-000 to view detailed technical specifications.
No datasheet is available for this part.