Carling Technologies V31100B03CB11100 technical specifications.
| Termination Style | Quick Connect |
| Switch Configuration | ON None Mom |
| Pole Throw Configuration | SPST |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4VA |
| Min Operating Temperature | -40°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies V31100B03CB11100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.