This panel mount SPDT rocker switch features tin, silver contacts and operates over a temperature range of -40°C to 85°C. It has a mechanical life of 150,000 cycles and is available in bulk packaging. The switch is not radiation hardened and is not RoHS compliant.
Carling Technologies V451D11B-EFC00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V451D11B-EFC00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.