Carling Technologies V4B1AT0B-A6C00-000 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 15A |
| Contact Material | Silver, Tin |
| Current Rating | 15A |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SP, SPDT |
| DC Rated Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V4B1AT0B-A6C00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.