This SPDT panel mount switch features a max operating temperature of 85°C and a min operating temperature of -40°C. It has a mechanical life of 150,000 cycles and is rated for 12V DC. The switch is packaged in bulk and has a quick connect termination.
Carling Technologies V4D1SW01-1ZD00-0 technical specifications.
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V4D1SW01-1ZD00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.