This panel mount switch features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 150,000 cycles and is rated for a maximum voltage of 12V. The contacts are made of tin and silver, and the switch is not radiation hardened. It is not RoHS compliant and is packaged in bulk.
Carling Technologies V4D1SW0B-CZM00-0 technical specifications.
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V4D1SW0B-CZM00-0 to view detailed technical specifications.
No datasheet is available for this part.