
SPDT rocker switch with ON-None-ON configuration, rated for 20A at 12VDC. Features quick connect termination and a panel mount design. Offers 100,000 electrical cycles and 150,000 mechanical cycles, operating within a -40°C to 85°C temperature range. Dimensions include a 48.51mm product length, 24.38mm depth, and 49.59mm height, with a panel cutout of 36.83mm x 21.08mm.
Carling Technologies V4D2AT0D-6AZMD-189 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 48.51 |
| Product Depth (mm) | 24.38 |
| Product Height (mm) | 49.59 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 48.51 |
| Body Depth (mm) | 24.38 |
| Body Height (mm) | 37.49 |
| Actuator Depth (mm) | 19.81 |
| Actuator Height (mm) | 1.93 |
| Terminal Length (mm) | 10.17 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 20@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies V4D2AT0D-6AZMD-189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.