This SPDT panel mount rocker switch features a maximum operating temperature of 85°C and a mechanical life of 150,000 cycles. The switch has a contact material of tin and silver. It is designed for panel mount applications and is available in bulk packaging.
Carling Technologies V551A60C-A4C00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V551A60C-A4C00-000 to view detailed technical specifications.
No datasheet is available for this part.