This SPDT rocker switch features a panel mount design with a maximum operating temperature of 85°C. It has a mechanical life of 150,000 cycles and is rated for 250V AC. The switch has tin and silver contacts and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Carling Technologies V641411B-ALB00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V641411B-ALB00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.