
This panel mount SPDT switch features a maximum operating temperature of 85°C and a mechanical life of 150,000 cycles. It has a maximum voltage rating of 250V and is constructed with tin, silver, and cadmium contacts. The switch is not radiation hardened and is not RoHS compliant. It is available in bulk packaging and has a quick connect termination.
Carling Technologies V6514111-00000-000 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V6514111-00000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.