
This 12V SPDT rocker switch features a tin and silver contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a mechanical life of 150,000 cycles. The switch is panel mount and available in bulk packaging. It is not radiation hardened and not RoHS compliant.
Carling Technologies V6D1466B-C2C00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V6D1466B-C2C00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.