This SPDT rocker switch features a 20A current rating at 12VDC and a 12VDC maximum DC voltage rating. It has an electrical life of 100,000 cycles and a mechanical life of 150,000 cycles. The switch is panel mountable and has a quick connect termination style. It operates between -40°C and 85°C.
Carling Technologies V6D14TTB-C2C00-000 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 20@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies V6D14TTB-C2C00-000 to view detailed technical specifications.
No datasheet is available for this part.