The V6D1DCHB-C2C00-000 is a 12V SPDT panel mount rocker switch with LED illumination from Carling Technologies. It features a mechanical life of 150,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is not radiation hardened and is not RoHS compliant. It is available in bulk packaging with a quick connect termination.
Carling Technologies V6D1DCHB-C2C00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V6D1DCHB-C2C00-000 to view detailed technical specifications.
No datasheet is available for this part.