This 12V SPDT rocker switch features a tin, silver, and cadmium contact material and is designed for panel mounting with a quick connect termination. The switch has a mechanical life of 150,000 cycles and operates within a temperature range of -40°C to 85°C. The illumination type is LED, and it is suitable for use in applications where a visible indication of the switch's state is required.
Carling Technologies V6D2YHHB-00000-000 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies V6D2YHHB-00000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.