The V812UCC4-JAABG-4BE is a 28V SPDT rocker switch with a paddle actuator style, featuring a maximum power rating of 0.4W at 28VDC. It has a mechanical life of 150,000 cycles and an electrical life of 100,000 cycles. The switch is designed for panel mount applications and has a quick connect termination style. It operates within a temperature range of -40°C to 85°C.
Carling Technologies V812UCC4-JAABG-4BE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VDCVA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies V812UCC4-JAABG-4BE to view detailed technical specifications.
No datasheet is available for this part.