
The V8B2S004-1ZZ00-000 is a SPDT rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a contact material of tin and silver and has a mechanical life of 150,000 cycles. The switch is rated for a maximum voltage of 24V DC and is available in a panel mount configuration. It is packaged in bulk and is not radiation hardened.
Carling Technologies V8B2S004-1ZZ00-000 technical specifications.
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V8B2S004-1ZZ00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.