
SPDT rocker switch featuring a quick connect termination style and panel mount capability. Rated for 15A at 24VDC, this switch offers a mechanical life of 150,000 cycles and an electrical life of 100,000 cycles. The (ON) OFF (ON) configuration is housed in a straight body orientation, with overall dimensions of 48.56mm length, 25.91mm depth, and 51.6mm height. Panel cutout requires 36.83mm x 21.08mm. Operating temperature range is -40°C to 85°C.
Carling Technologies V8B2UJJC-PZCY8-1Z1 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 48.56 |
| Product Depth (mm) | 25.91 |
| Product Height (mm) | 51.6 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Depth (mm) | 24.38 |
| Body Height (mm) | 30.63 |
| Actuator Length (mm) | 48.56 |
| Actuator Depth (mm) | 25.91 |
| Actuator Height (mm) | 10.8 |
| Terminal Length (mm) | 10.17 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 15@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies V8B2UJJC-PZCY8-1Z1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.