Carling Technologies V8D2KXXB-A7CXX-1XX-XNP1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| Insulator Material | POLYESTER |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies V8D2KXXB-A7CXX-1XX-XNP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.