Carling Technologies
V8D2UJJB-1AA00-000
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
MountingPanel
Quick Jump:
Technical Specifications
Carling Technologies V8D2UJJB-1AA00-000 technical specifications.
General
Contact Material
Tin, Silver, Cadmium
Illumination Type
LED
Max Operating Temperature
85°C
Mechanical Life
150000Cycles
Min Operating Temperature
-40°C
Max Voltage Rating (DC)
12V
Mount
Panel
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
No
Termination
Quick Connect
Throw Configuration
SPDT
Compliance
RoHS
Not CompliantNo
Datasheet
Carling Technologies V8D2UJJB-1AA00-000 Datasheet
Download the complete datasheet for Carling Technologies V8D2UJJB-1AA00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.