This 24V DC DPST rocker switch features tin silver contacts and operates within a temperature range of -40°C to 85°C. It has a mechanical life of 150,000 cycles and is packaged in bulk. The switch is designed for panel mount applications and has a quick connect termination.
Carling Technologies VAB2SW0C-GZM00-0 technical specifications.
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VAB2SW0C-GZM00-0 to view detailed technical specifications.
No datasheet is available for this part.