Carling Technologies VAD1B60B-00000-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | V |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies VAD1B60B-00000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.