The VAD1B60B-CTB00-000 is a DPST rocker switch with a maximum current rating of 20 amps at 12 volts DC. It features a quick connect termination style and is designed for panel mount applications. The switch has a mechanical life of 150,000 cycles and an electrical life of 100,000 cycles. It operates over a temperature range of -40 to 85 degrees Celsius.
Carling Technologies VAD1B60B-CTB00-000 technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Rocker |
| Max Current Rating | 20@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies VAD1B60B-CTB00-000 to view detailed technical specifications.
No datasheet is available for this part.