
This panel mount DPST switch features a tin and silver contact material and is illuminated by an LED. It has a mechanical life of 150,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is rated for a maximum voltage of 12V and is available in bulk packaging with a quick connect termination.
Carling Technologies VBDAGCNB-C2B00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VBDAGCNB-C2B00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.