
Rocker switch connector designed for automotive applications. This electrical component functions as a connector for rocker switches, operating within a temperature range of -40°C to 85°C.
Carling Technologies VC1-01 technical specifications.
| Type | Connector |
| Switch Type | Rocker Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Carling Technologies VC1-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.