Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CARLING TECHNOLOGIES

VDBAB80B-ABB00-000

Datasheet
Carling Technologies

VDBAB80B-ABB00-000

Switch Rocker ON None ON DPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Rocker Switches
  4. Illuminated & Non-Illuminated

MountingPanel
Quick Jump:

Technical Specifications

Carling Technologies VDBAB80B-ABB00-000 technical specifications.

General

Contact Material
Tin, Silver
Illumination Type
Lamp
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Voltage Rating (DC)
24V
Mechanical Life
150000Cycles
Mount
Panel
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
No
Termination
Quick Connect
Throw Configuration
DPDT

Compliance

RoHS
Not CompliantNo

Datasheet

Carling Technologies VDBAB80B-ABB00-000 Datasheet

Download the complete datasheet for Carling Technologies VDBAB80B-ABB00-000 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com