Carling Technologies
VDD2GHHB-ALBB1-100
Switch Rocker ON None ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
MountingPanel
Quick Jump:
Technical Specifications
Carling Technologies VDD2GHHB-ALBB1-100 technical specifications.
General
Contact Material
Tin, Silver
Illumination Type
LED
Max Operating Temperature
85°C
Mechanical Life
150000Cycles
Min Operating Temperature
-40°C
Max Voltage Rating (DC)
12V
Mount
Panel
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
No
Termination
Quick Connect
Throw Configuration
DPDT
Compliance
RoHS
Not CompliantNo
Datasheet
Carling Technologies VDD2GHHB-ALBB1-100 Datasheet
Download the complete datasheet for Carling Technologies VDD2GHHB-ALBB1-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.