
The VDDBS001-1ZZ00-000 is a DPDT panel mount switch with a maximum operating voltage of 12V and a mechanical life of 150,000 cycles. It has a temperature range of -40°C to 85°C and is not radiation hardened. The switch is packaged in bulk and has a quick connect termination. It is not RoHS compliant.
Carling Technologies VDDBS001-1ZZ00-000 technical specifications.
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VDDBS001-1ZZ00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
