This panel mount DPDT switch features LED illumination and operates within a temperature range of -40°C to 85°C. It has a maximum voltage rating of 12V and a mechanical life of 150,000 cycles. The switch is available in bulk packaging and is not radiation hardened. It is not RoHS compliant and features a quick connect termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |