Carling Technologies VGB2UPPB-69354-100 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VGB2UPPB-69354-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.