This SPDT rocker switch is designed for panel mounting and features a maximum operating temperature of 85°C. The switch has a minimum operating temperature of -40°C and a mechanical life of 150,000 cycles. It is rated for a maximum voltage of 18V DC and features tin/silver contacts. The switch is available in bulk packaging and has a quick connect termination.
Carling Technologies VGCJ777B-00000-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 18V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VGCJ777B-00000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.