
Carling Technologies VH1-01 technical specifications.
| Height | 24.4mm |
| Illumination Type | Non-Illuminated |
| Length | 48.5mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VH1-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.