
This DPDT panel mount switch from Carling Technologies features a max operating temperature of 85°C and a min operating temperature of -40°C. The switch has a mechanical life of 150,000 cycles and is rated for a max voltage of 12V DC. It is available in a panel mount configuration with a quick connect termination.
Carling Technologies VJD2S00B-1ZZ00-000 technical specifications.
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VJD2S00B-1ZZ00-000 to view detailed technical specifications.
No datasheet is available for this part.