The VLB1000B-AZB00-000 is a 24V DC rated DPDT rocker switch designed for panel mount applications. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 150,000 cycles and is constructed with tin and silver contacts. It is available in bulk packaging and is not radiation hardened.
Carling Technologies VLB1000B-AZB00-000 technical specifications.
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VLB1000B-AZB00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.