Carling Technologies VP166-B11KR-BG4Y3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | WIRE |
| Insulator Material | POLYESTER |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies VP166-B11KR-BG4Y3 to view detailed technical specifications.
No datasheet is available for this part.