
Switch Indicators 12VDC Incandescent Lamp/Incandescent Lamp Rectangular Quick Connect Panel Mount with Snap-In
Carling Technologies VP166-B11RR-7G17J technical specifications.
| Terminal Type | Quick Connect |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Product Length (mm) | 48.51 |
| Product Depth (mm) | 24.38 |
| Product Height (mm) | 36.8 |
| Typical Operating Voltage | 12VDC |
| Light Source | Incandescent Lamp/Incandescent Lamp |
| Light Source Color | Clear/Clear |
| Bezel Shape | Rectangular |
| Bezel Color | Black |
| Lens Shape | Square Flush |
| Lens Color | Red/Red |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies VP166-B11RR-7G17J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.