The VP188-B22SS-MN133 is a pushbutton switch with a rectangular bezel and black color. It has a square flush lens with a red color and illuminates an incandescent lamp. The switch features a quick connect terminal type and a panel mount with snap-in mounting. The panel cutout dimensions are 36.83 X 21.08 millimeters. It operates at a typical voltage of 24VDC.
Carling Technologies VP188-B22SS-MN133 technical specifications.
| Typical Operating Voltage | 24VDC |
| Light Source | Incandescent Lamp/Incandescent Lamp |
| Light Source Color | Clear/Clear |
| Bezel Shape | Rectangular |
| Bezel Color | Black |
| Lens Shape | Square Flush |
| Lens Color | Red/Red |
| Terminal Type | Quick Connect |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 36.83 X 21.08(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies VP188-B22SS-MN133 to view detailed technical specifications.
No datasheet is available for this part.