Carling Technologies VP1HT-B11KR-Y3100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYESTER |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies VP1HT-B11KR-Y3100 to view detailed technical specifications.
No datasheet is available for this part.