Carling Technologies VP1T0-B1ZRZ-Y3100 technical specifications.
| Typical Operating Voltage | 12VDC |
| Light Source | LED |
| Light Source Color | Red |
| Bezel Shape | Rectangular |
| Bezel Color | Black |
| Lens Shape | Square Flush |
| Lens Color | Red |
| Terminal Type | Quick Connect |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 36.83 X 21.08(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies VP1T0-B1ZRZ-Y3100 to view detailed technical specifications.
No datasheet is available for this part.