Carling Technologies VV6AZMA-100 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VV6AZMA-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.