
Carling Technologies VVAAC00-000 technical specifications.
| Color | Black, White |
| Contact Plating | Silver |
| Height | 12.83mm |
| Illumination Color | White |
| Illumination Type | Illumination Opening, Illuminated |
| Length | 49.09mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | V-Series Contura |
| Shape | Rectangular |
| Size | 12.83mm |
| Switch Type | Rocker |
| Throw Configuration | DPST |
| Width | 23.88mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VVAAC00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
