Carling Technologies VVAAC9J-100 technical specifications.
| Color | Black, White |
| Illumination Type | Illumination Opening |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | V-Series Contura |
| Shape | Rectangular |
| Size | 12.83mm |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VVAAC9J-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.