Carling Technologies VVAKC00-000 technical specifications.
| Color | Grey |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VVAKC00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.