Carling Technologies VVASY00-000 technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | V |
| Switch Type | Rocker |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VVASY00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.