Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Carling Technologies VVDUCOO-000 technical specifications.

General

Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Packaging
Bulk
Radiation Hardening
No
Switch Type
Rocker

Compliance

RoHS
Compliant

Datasheet

Carling Technologies VVDUCOO-000 Datasheet

Download the complete datasheet for Carling Technologies VVDUCOO-000 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.